Technical documents
Specifications
Brand
WeraHead Type
Hexagon, Pozidriv
Type
Driver Bit Set
Size
PZ1, PZ2, PZ3
Number of Pieces
7
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraHead Type
Hexagon, Pozidriv
Type
Driver Bit Set
Size
PZ1, PZ2, PZ3
Number of Pieces
7
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes