Wera C4 Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated

RS Stock No.: 243-4193Brand: WeraManufacturers Part No.: 075623
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Model

C4

Overall Length

595 mm

Accuracy

±3 %

Scale Graduations

1Nm

Calibrated

RSCAL

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wera C4 Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated

Calibration type

P.O.A.

Wera C4 Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Model

C4

Overall Length

595 mm

Accuracy

±3 %

Scale Graduations

1Nm

Calibrated

RSCAL

Country of Origin

Taiwan, Province Of China