Wera, 8 → 60Nm, 1/2 in 8 → 60 Nm Drive, Square Drive

RS Stock No.: 775-5716Brand: WeraManufacturers Part No.: 5075400001
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Wera

Torque Range

8 → 60Nm

Drive Shape

Square

Drive Size

1/2 in 8 → 60 Nm

Overall Length

305 mm Adjustable

Accuracy

±4 %

Scale Graduations

1Nm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Wera, 8 → 60Nm, 1/2 in 8 → 60 Nm Drive, Square Drive

P.O.A.

Wera, 8 → 60Nm, 1/2 in 8 → 60 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Torque Range

8 → 60Nm

Drive Shape

Square

Drive Size

1/2 in 8 → 60 Nm

Overall Length

305 mm Adjustable

Accuracy

±4 %

Scale Graduations

1Nm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom