Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Werma Wall Mount Buzzer, 230 V ac, 80dB at 1 m, IP65, AC, Single-Tone

RS Stock No.: 384-7953Brand: WermaManufacturers Part No.: 109.010.68
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

52 mm

Application Type

Buzzer

Maximum Decibel

80dB

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Tone Type

Pulse

Standards Met

CE Certified, cULus Listed, EAC Certified

Housing Material

Polycarbonate

Country of Origin

Germany

Product details

Electronic Sounder 109

Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black

Buzzer

Stock information temporarily unavailable.

P.O.A.

Werma Wall Mount Buzzer, 230 V ac, 80dB at 1 m, IP65, AC, Single-Tone

P.O.A.

Werma Wall Mount Buzzer, 230 V ac, 80dB at 1 m, IP65, AC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

52 mm

Application Type

Buzzer

Maximum Decibel

80dB

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Tone Type

Pulse

Standards Met

CE Certified, cULus Listed, EAC Certified

Housing Material

Polycarbonate

Country of Origin

Germany

Product details

Electronic Sounder 109

Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black

Buzzer