Werma 118 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, Single-Tone

RS Stock No.: 251-7943Brand: WermaManufacturers Part No.: 118.483.15
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

70 mm

Application Type

Buzzer

Series

118

Model

118.483.15

Standards Met

CE

Housing Material

PC/ABS

Minimum Temperature

0°C

Maximum Temperature

+60°C

Tone Type

Continuous

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma 118 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, Single-Tone

P.O.A.

Werma 118 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

70 mm

Application Type

Buzzer

Series

118

Model

118.483.15

Standards Met

CE

Housing Material

PC/ABS

Minimum Temperature

0°C

Maximum Temperature

+60°C

Tone Type

Continuous

Country of Origin

Germany