Technical documents
Specifications
Brand
WermaSupply Voltage
12 → 48 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
Incandescent, LED
Current Type
AC, DC
Base Diameter
57mm
Housing Colour
Black
Lamp Included
No
Series
EM 206
Multifunction
No
Height
87mm
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified cULus Listed EAC WEEE
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
Werma Static Installation Beacon - 206 Series
The 206 Series from Werma is a static installation beacon designed for mounting in panels or enclosures and is secured using a central fastening nut. The beacons are supplied without a bulb. A 12V incandescent bulb (stock no. 328-0350) and a 24V incandescent bulb (stock no. 314-7382) are available separately. The units can also be fitted with an LED lamp if desired.
Static (permanent) beacon
Optimised illumination with 360° visibility
High protection rating IP65
PA-GF high impact housing, Ø 57 mm
Five colours available, red, green, yellow, clear or blue
Installation mounting for Ø 22.5 mm (M22 x 1.5 mm) with anti-twist device
Simple connection by means of 6.3 mm spades (faston)
Bulb change via removal of lens
Approvals
cULus.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
12 → 48 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
Incandescent, LED
Current Type
AC, DC
Base Diameter
57mm
Housing Colour
Black
Lamp Included
No
Series
EM 206
Multifunction
No
Height
87mm
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified cULus Listed EAC WEEE
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
Werma Static Installation Beacon - 206 Series
The 206 Series from Werma is a static installation beacon designed for mounting in panels or enclosures and is secured using a central fastening nut. The beacons are supplied without a bulb. A 12V incandescent bulb (stock no. 328-0350) and a 24V incandescent bulb (stock no. 314-7382) are available separately. The units can also be fitted with an LED lamp if desired.
Static (permanent) beacon
Optimised illumination with 360° visibility
High protection rating IP65
PA-GF high impact housing, Ø 57 mm
Five colours available, red, green, yellow, clear or blue
Installation mounting for Ø 22.5 mm (M22 x 1.5 mm) with anti-twist device
Simple connection by means of 6.3 mm spades (faston)
Bulb change via removal of lens
Approvals
cULus.