Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Base Diameter
58mm
Housing Colour
Black
Series
211
Height
97mm
IP Rating
IP65
Maximum Temperature
'+50°C
Standards Met
CE, cULus
Minimum Temperature
-20°C
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Werma 211 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
1
P.O.A.
Werma 211 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Base Diameter
58mm
Housing Colour
Black
Series
211
Height
97mm
IP Rating
IP65
Maximum Temperature
'+50°C
Standards Met
CE, cULus
Minimum Temperature
-20°C
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)