Werma 213 Series Clear Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb

RS Stock No.: 251-8088Brand: WermaManufacturers Part No.: 213.400.00
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Clear

Mounting Style

Wall Mount

Bulb Type

Filament

Series

213

Country of Origin

Germany

P.O.A.

Werma 213 Series Clear Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb

P.O.A.

Werma 213 Series Clear Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Clear

Mounting Style

Wall Mount

Bulb Type

Filament

Series

213

Country of Origin

Germany