Technical documents
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Continuous lighting
Lens Colour
Green, Red, Yellow
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
MC35
IP Rating
IP65, IP69K
Distrelec Product Id
30380793
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Werma MC35 Series Green, Red, Yellow Continuous lighting Beacon, 24 V dc, Built-in Mounting, LED Bulb, IP65, IP69K
1
P.O.A.
Werma MC35 Series Green, Red, Yellow Continuous lighting Beacon, 24 V dc, Built-in Mounting, LED Bulb, IP65, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Continuous lighting
Lens Colour
Green, Red, Yellow
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
MC35
IP Rating
IP65, IP69K
Distrelec Product Id
30380793
Country of Origin
China