Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
EVS, Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
62mm
Housing Colour
Grey
Series
EvoSIGNAL Mini
Multifunction
Yes
Height
85mm
IP Rating
IP66
Base Length
62mm
Model Number
260
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE
Distrelec Product Id
30149953
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
EVS, Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
62mm
Housing Colour
Grey
Series
EvoSIGNAL Mini
Multifunction
Yes
Height
85mm
IP Rating
IP66
Base Length
62mm
Model Number
260
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE
Distrelec Product Id
30149953
Country of Origin
Germany