Werma EvoSIGNAL Mini Series White Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4186Brand: WermaManufacturers Part No.: 260.410.75Distrelec Article No.: 30149968
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Current Type

AC/DC

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Standards Met

CE Certified, cULus Listed, EAC Certified

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30149968

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma EvoSIGNAL Mini Series White Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66

P.O.A.

Werma EvoSIGNAL Mini Series White Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Current Type

AC/DC

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Standards Met

CE Certified, cULus Listed, EAC Certified

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30149968

Country of Origin

Germany