Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4201Brand: WermaManufacturers Part No.: 261.120.70
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

EVS, Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

150mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Standards Met

CE, cULus

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

P.O.A.

Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

EVS, Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

150mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Standards Met

CE, cULus

Country of Origin

Germany