Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series

RS Stock No.: 197-4217Brand: WermaManufacturers Part No.: 261.700.02Distrelec Article No.: 30150018
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Werma

Series

EvoSIGNAL

Accessory Type

Mounting Base

Colour

Grey

For Use With

EvoSIGNAL Series

IP Rating

IP66

Dimensions

53 x 85 mm

Distrelec Product Id

30150018

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series

P.O.A.

Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

EvoSIGNAL

Accessory Type

Mounting Base

Colour

Grey

For Use With

EvoSIGNAL Series

IP Rating

IP66

Dimensions

53 x 85 mm

Distrelec Product Id

30150018

Country of Origin

Germany