Technical documents
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
420
Bulb Type
LED
Housing Colour
Black
IP Rating
IP65
Number Of Tones
8
Minimum Temperature
-20°C
Standards Met
CE Certified UKCA
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
420
Bulb Type
LED
Housing Colour
Black
IP Rating
IP65
Number Of Tones
8
Minimum Temperature
-20°C
Standards Met
CE Certified UKCA
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Country of Origin
Germany