Werma 424 Series Red Horn Beacon, 24 V ac/dc, IP65, Wall Mount, 98dB at 1 Metre

RS Stock No.: 655-8325Brand: WermaManufacturers Part No.: 424.120.75Distrelec Article No.: 13366484
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC, DC

Light Effect

Steady

Sounder Type

Horn

Decibels at 1 Metre

98dB

Series

424

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

98dB

IP Rating

IP65

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366484

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma 424 Series Red Horn Beacon, 24 V ac/dc, IP65, Wall Mount, 98dB at 1 Metre

P.O.A.

Werma 424 Series Red Horn Beacon, 24 V ac/dc, IP65, Wall Mount, 98dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC, DC

Light Effect

Steady

Sounder Type

Horn

Decibels at 1 Metre

98dB

Series

424

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

98dB

IP Rating

IP65

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366484

Country of Origin

Germany