Technical documents
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Horn
Decibels at 1 Metre
98dB
Series
424
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
98dB
IP Rating
IP65
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Distrelec Product Id
13366485
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Horn
Decibels at 1 Metre
98dB
Series
424
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
98dB
IP Rating
IP65
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Distrelec Product Id
13366485
Country of Origin
Germany