Technical documents
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Horn
Decibels at 1 Metre
108dB
Series
435
Bulb Type
LED
Housing Colour
Grey
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
435 Series Horn/Beacon Combination - Static / Flashing / EVS
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
LED/Horn
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Horn
Decibels at 1 Metre
108dB
Series
435
Bulb Type
LED
Housing Colour
Grey
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
435 Series Horn/Beacon Combination - Static / Flashing / EVS
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection