Werma Yellow Horn Beacon, 10 → 48 V ac, IP65, Wall Mount, 108dB at 1 Metre

RS Stock No.: 798-3864Brand: WermaManufacturers Part No.: 435.300.70
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

10 → 48 v AC

Lens Colour

Yellow

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing, Static

Sounder Type

Horn

Decibels at 1 Metre

108dB

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

108dB

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Standards Met

CE, cULus

Housing Material

Polycarbonate

Country of Origin

Germany

Product details

435 Series Horn/Beacon Combination - Static / Flashing / EVS

The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

LED/Horn

Stock information temporarily unavailable.

P.O.A.

Werma Yellow Horn Beacon, 10 → 48 V ac, IP65, Wall Mount, 108dB at 1 Metre

P.O.A.

Werma Yellow Horn Beacon, 10 → 48 V ac, IP65, Wall Mount, 108dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

10 → 48 v AC

Lens Colour

Yellow

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing, Static

Sounder Type

Horn

Decibels at 1 Metre

108dB

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

108dB

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Standards Met

CE, cULus

Housing Material

Polycarbonate

Country of Origin

Germany

Product details

435 Series Horn/Beacon Combination - Static / Flashing / EVS

The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

LED/Horn