Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 24 V dc, IP66, Base Mount, 95dB at 1 Metre

RS Stock No.: 197-4259Brand: WermaManufacturers Part No.: 460.310.75Distrelec Article No.: 30150071
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Blinking, Continuous

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

Number Of Tones

2

IP Rating

IP66

Standards Met

CE

Housing Material

PC/ABS

Model Number

460

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30150071

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 24 V dc, IP66, Base Mount, 95dB at 1 Metre

P.O.A.

Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 24 V dc, IP66, Base Mount, 95dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Blinking, Continuous

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

Number Of Tones

2

IP Rating

IP66

Standards Met

CE

Housing Material

PC/ABS

Model Number

460

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30150071

Country of Origin

Germany