Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66

RS Stock No.: 123-2900Brand: WermaManufacturers Part No.: 634.330.75Distrelec Article No.: 30411612
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

Base Diameter

40mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Housing Colour

Clear

Product details

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter

Stock information temporarily unavailable.

P.O.A.

Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66

P.O.A.

Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

Base Diameter

40mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Housing Colour

Clear

Product details

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter