Technical documents
Specifications
Brand
WermaRange
KombiSIGN 71
Series
641
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
Filament
Supply Voltage
12 → 230 V ac/dc
Height
65mm
IP Rating
IP65
Base Diameter
70mm
Housing Colour
Green
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
 Suitable for machine and manual Andon indication
 Modular system allows a completely free combination of optical and audible signal elements
 Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
 Completely safe element changes (contact-voltage proof) without the need for tools
 Protection rating IP65 for use in extreme conditions
 Up to 5 elements can be mounted on a terminal base
 Flexible combination of optical and audible elements
 Optical isolation due to O-ring seal stopping illumination of adjacent element
 Operating voltage for the continuous incandescent element is dependant on bulb fitted
 LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
 Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
 Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
 Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
 AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
 Improved connection with cage clamp technology
 Operating temperature range is -20 to +50 °C
 Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
 Seven colours in one beacon
 Different colours can be triggered via the pins in the terminal element
 Positive and negative control logic
 The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
 High light intensity
Approvals
UL listed, CSA, VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 5 | P.O.A. | 
| 6 - 11 | P.O.A. | 
| 12+ | P.O.A. | 
Technical documents
Specifications
Brand
WermaRange
KombiSIGN 71
Series
641
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
Filament
Supply Voltage
12 → 230 V ac/dc
Height
65mm
IP Rating
IP65
Base Diameter
70mm
Housing Colour
Green
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
 Suitable for machine and manual Andon indication
 Modular system allows a completely free combination of optical and audible signal elements
 Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
 Completely safe element changes (contact-voltage proof) without the need for tools
 Protection rating IP65 for use in extreme conditions
 Up to 5 elements can be mounted on a terminal base
 Flexible combination of optical and audible elements
 Optical isolation due to O-ring seal stopping illumination of adjacent element
 Operating voltage for the continuous incandescent element is dependant on bulb fitted
 LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
 Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
 Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
 Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
 AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
 Improved connection with cage clamp technology
 Operating temperature range is -20 to +50 °C
 Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
 Seven colours in one beacon
 Different colours can be triggered via the pins in the terminal element
 Positive and negative control logic
 The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
 High light intensity
Approvals
UL listed, CSA, VDE
