Technical documents
Specifications
Brand
WermaRange
KombiSIGN 71
Series
644
Component Type
LED Flashing Light
Multifunction
Yes
Current Type
Vdc
Light Effect
Flashing
Lens Colour
Red
Bulb Type
LED
Supply Voltage
24 V dc
For Use With
Signal Tower
IP Rating
IP65
Country of Origin
Germany
P.O.A.
Werma 644 Series Red Flashing Effect Signal Tower for Use with Signal Tower, 24 V dc, LED Bulb, Vdc, IP65
1
P.O.A.
Werma 644 Series Red Flashing Effect Signal Tower for Use with Signal Tower, 24 V dc, LED Bulb, Vdc, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WermaRange
KombiSIGN 71
Series
644
Component Type
LED Flashing Light
Multifunction
Yes
Current Type
Vdc
Light Effect
Flashing
Lens Colour
Red
Bulb Type
LED
Supply Voltage
24 V dc
For Use With
Signal Tower
IP Rating
IP65
Country of Origin
Germany
