Werma KombiSIGN 72 Series Yellow Blinking, Steady Effect Beacon, 24 V, LED Bulb, AC, DC, IP65

RS Stock No.: 184-5128Brand: WermaManufacturers Part No.: 647.310.75Distrelec Article No.: 30087827
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 72

Series

KombiSIGN 72

Component Type

TwinLIGHT

Multifunction

Yes

Current Type

AC, DC

Light Effect

Blinking, Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

24 V

Height

70mm

IP Rating

IP65

Base Diameter

66mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Yellow

Distrelec Product Id

30087827

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma KombiSIGN 72 Series Yellow Blinking, Steady Effect Beacon, 24 V, LED Bulb, AC, DC, IP65

P.O.A.

Werma KombiSIGN 72 Series Yellow Blinking, Steady Effect Beacon, 24 V, LED Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 72

Series

KombiSIGN 72

Component Type

TwinLIGHT

Multifunction

Yes

Current Type

AC, DC

Light Effect

Blinking, Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

24 V

Height

70mm

IP Rating

IP65

Base Diameter

66mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Yellow

Distrelec Product Id

30087827

Country of Origin

Germany