Werma KombiSIGN 72 CO2 Detector for CO2, +35°C Max, Mains-Powered

RS Stock No.: 221-7806Brand: WermaManufacturers Part No.: 649.000.10
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

Werma

Maximum Temperature

+35°C

Power Source

Mains

Equipment Type

Air Quality Monitor

Measurement Parameters

CO2

Best Carbon Dioxide Accuracy

50ppm +/-5 %

Carbon Dioxide Resolution

1000ppm

Model Number p

KombiSIGN 72

Data Logging

No

Minimum Operating Temperature

+10°C

Height

287mm

Width

70mm

Weight

591g

Display Type

Colour

Maximum Operating Temperature

+35°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma KombiSIGN 72 CO2 Detector for CO2, +35°C Max, Mains-Powered

P.O.A.

Werma KombiSIGN 72 CO2 Detector for CO2, +35°C Max, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Maximum Temperature

+35°C

Power Source

Mains

Equipment Type

Air Quality Monitor

Measurement Parameters

CO2

Best Carbon Dioxide Accuracy

50ppm +/-5 %

Carbon Dioxide Resolution

1000ppm

Model Number p

KombiSIGN 72

Data Logging

No

Minimum Operating Temperature

+10°C

Height

287mm

Width

70mm

Weight

591g

Display Type

Colour

Maximum Operating Temperature

+35°C

Country of Origin

Germany