Technical documents
Specifications
Brand
WermaMaximum Temperature
+35°C
Power Source
Mains
Equipment Type
Air Quality Monitor
Measurement Parameters
CO2
Best Carbon Dioxide Accuracy
50ppm +/-5%
Model Number p
KombiSIGN 72
Model Number (p)
KombiSIGN 72
Minimum Operating Temperature
+10°C
Height
287mm
Width
70mm
Length
287mm
Minimum Carbon Dioxide Level
800ppm
Weight
591g
Maximum Carbon Dioxide Level
2000ppm
Dimensions
70 (Dia.) x 287mm
Display Type
Colour
Maximum Operating Temperature
+35°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaMaximum Temperature
+35°C
Power Source
Mains
Equipment Type
Air Quality Monitor
Measurement Parameters
CO2
Best Carbon Dioxide Accuracy
50ppm +/-5%
Model Number p
KombiSIGN 72
Model Number (p)
KombiSIGN 72
Minimum Operating Temperature
+10°C
Height
287mm
Width
70mm
Length
287mm
Minimum Carbon Dioxide Level
800ppm
Weight
591g
Maximum Carbon Dioxide Level
2000ppm
Dimensions
70 (Dia.) x 287mm
Display Type
Colour
Maximum Operating Temperature
+35°C
Country of Origin
Germany