Technical documents
Specifications
Brand
WermaSeries
Kompakt
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Surface Mount, Tube, Wall Mount
Height
112mm
Base Diameter
38mm
Connection Cable Length
2m
Connection Type
Cable
Supply Voltage
24 V dc
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
80mA
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSeries
Kompakt
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Surface Mount, Tube, Wall Mount
Height
112mm
Base Diameter
38mm
Connection Cable Length
2m
Connection Type
Cable
Supply Voltage
24 V dc
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
80mA
Country of Origin
Germany