Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Wall Mount

RS Stock No.: 700-9219Brand: WermaManufacturers Part No.: 695.000.55
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Clear

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Wall Mount

Height

125mm

Base Diameter

76mm

IP Rating

IP67, IP69K

Connection Type

Screw

Supply Voltage

24 V dc

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

250mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN Signal Tower - RGB LEDs

LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
7 colours selectable: red, yellow, green, clear, blue, violet, turquoise (RGB LEDs)
Colour distribution can be set in any order and adjusted via DIP switch as required
Tier by tier illumination: permanent or blinking light
Complete illumination in one colour possible (can be triggered externally) using EVS for maximum visibilit
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3892), wall mount (stock no. 700-9219)

Stock information temporarily unavailable.

P.O.A.

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Wall Mount

P.O.A.

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Clear

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Wall Mount

Height

125mm

Base Diameter

76mm

IP Rating

IP67, IP69K

Connection Type

Screw

Supply Voltage

24 V dc

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

250mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN Signal Tower - RGB LEDs

LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
7 colours selectable: red, yellow, green, clear, blue, violet, turquoise (RGB LEDs)
Colour distribution can be set in any order and adjusted via DIP switch as required
Tier by tier illumination: permanent or blinking light
Complete illumination in one colour possible (can be triggered externally) using EVS for maximum visibilit
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3892), wall mount (stock no. 700-9219)