Werma 802 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb

RS Stock No.: 251-8585Brand: WermaManufacturers Part No.: 802.100.67
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

115 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Built-in Mounting

Bulb Type

Xenon

Series

802

Country of Origin

Germany

P.O.A.

Werma 802 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb

P.O.A.

Werma 802 Series Red Flashing Beacon, 115 V, Built-in Mounting, Xenon Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Werma

Supply Voltage

115 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Built-in Mounting

Bulb Type

Xenon

Series

802

Country of Origin

Germany