Werma EM 815 Series Green Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb, IP65

RS Stock No.: 678-2944Brand: WermaManufacturers Part No.: 815.200.00
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 → 240 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

No

Series

EM 815

Height

97mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Static High Beacon - 815 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Bulbs must be purchased seperately

Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole

Stock information temporarily unavailable.

P.O.A.

Werma EM 815 Series Green Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb, IP65

P.O.A.

Werma EM 815 Series Green Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 → 240 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

No

Series

EM 815

Height

97mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Static High Beacon - 815 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Bulbs must be purchased seperately

Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole