Werma BM 827 Series Red Flashing Beacon, 230 V ac/dc, Surface Mount, Incandescent Bulb, IP65

RS Stock No.: 365-9784Brand: WermaManufacturers Part No.: 827.100.78
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Consumption

90mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

No

Series

BM 827

Height

137mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Blinking Anti-Condensation 827

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately

Stock information temporarily unavailable.

P.O.A.

Werma BM 827 Series Red Flashing Beacon, 230 V ac/dc, Surface Mount, Incandescent Bulb, IP65

P.O.A.

Werma BM 827 Series Red Flashing Beacon, 230 V ac/dc, Surface Mount, Incandescent Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Consumption

90mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

No

Series

BM 827

Height

137mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Blinking Anti-Condensation 827

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately