Werma BM 828 Series Red Flashing Beacon, 12 V dc, Surface Mount, Xenon Bulb, IP65

RS Stock No.: 365-9807Brand: WermaManufacturers Part No.: 828.100.54
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 828

Height

137mm

IP Rating

IP65

Model Number

828.100.54

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Flashing Xenon Beacons 828

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage

Stock information temporarily unavailable.

P.O.A.

Werma BM 828 Series Red Flashing Beacon, 12 V dc, Surface Mount, Xenon Bulb, IP65

P.O.A.

Werma BM 828 Series Red Flashing Beacon, 12 V dc, Surface Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 828

Height

137mm

IP Rating

IP65

Model Number

828.100.54

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Flashing Xenon Beacons 828

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage