Technical documents
Specifications
Brand
WermaSupply Voltage
230 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Werma 829 Series Red Continuous lighting Beacon, 230 V, Base Mount, LED Bulb
1
P.O.A.
Werma 829 Series Red Continuous lighting Beacon, 230 V, Base Mount, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
WermaSupply Voltage
230 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
P.O.A.Each (ex VAT)