Werma RM 829 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 261-842Brand: WermaManufacturers Part No.: 829.150.55
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

300mA

Current Type

DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

RM 829

Multifunction

Yes

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Externally Triggerable LED Multifunction Beacon - 829 Series

3 remotely selectable light effects (rotate, flash, static)
Life duration up to 50,000hrs
Electrically isolated signal inputs
IP65 protection rating

Supplied with

Lens

Stock information temporarily unavailable.

P.O.A.

Werma RM 829 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

P.O.A.

Werma RM 829 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

300mA

Current Type

DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

RM 829

Multifunction

Yes

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Externally Triggerable LED Multifunction Beacon - 829 Series

3 remotely selectable light effects (rotate, flash, static)
Life duration up to 50,000hrs
Electrically isolated signal inputs
IP65 protection rating

Supplied with

Lens