Technical documents
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Current Consumption
300mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
RM 829
Multifunction
Yes
Height
200mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Standards Met
CE Certified, EAC, WEE
Country of Origin
Germany
Product details
Externally Triggerable LED Multifunction Beacon - 829 Series
3 remotely selectable light effects (rotate, flash, static)
Life duration up to 50,000hrs
Electrically isolated signal inputs
IP65 protection rating
Supplied with
Lens
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Current Consumption
300mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
RM 829
Multifunction
Yes
Height
200mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Standards Met
CE Certified, EAC, WEE
Country of Origin
Germany
Product details
Externally Triggerable LED Multifunction Beacon - 829 Series
3 remotely selectable light effects (rotate, flash, static)
Life duration up to 50,000hrs
Electrically isolated signal inputs
IP65 protection rating
Supplied with
Lens