Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Werma 843 Series Green EVS Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP54

RS Stock No.: 678-2972Brand: WermaManufacturers Part No.: 843.240.55
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

843

Component Type

Beacon

Current Type

DC

Light Effect

EVS

Lens Colour

Green

Bulb Type

LED

Supply Voltage

24 V dc

Height

65.5mm

IP Rating

IP54

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 70, 70mm, IP54

The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Werma 843 Series Green EVS Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP54

P.O.A.

Werma 843 Series Green EVS Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

843

Component Type

Beacon

Current Type

DC

Light Effect

EVS

Lens Colour

Green

Bulb Type

LED

Supply Voltage

24 V dc

Height

65.5mm

IP Rating

IP54

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 70, 70mm, IP54

The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE