Werma 845 Series Terminal unit, 12 → 230 V ac/dc, AC, DC, IP54

RS Stock No.: 328-0293Brand: WermaManufacturers Part No.: 845.000.00Distrelec Article No.: 13366295
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 50

Series

845

Component Type

Termination

Current Type

AC, DC

Lamp Included

No

Supply Voltage

12 → 230 V ac/dc

Height

16mm

Base Diameter

52mm

IP Rating

IP54

Housing Colour

Black

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

Stock information temporarily unavailable.

P.O.A.

Werma 845 Series Terminal unit, 12 → 230 V ac/dc, AC, DC, IP54

P.O.A.

Werma 845 Series Terminal unit, 12 → 230 V ac/dc, AC, DC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Werma

Range

KombiSIGN 50

Series

845

Component Type

Termination

Current Type

AC, DC

Lamp Included

No

Supply Voltage

12 → 230 V ac/dc

Height

16mm

Base Diameter

52mm

IP Rating

IP54

Housing Colour

Black

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.