Technical documents
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Light Effect
Steady
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Consumption
80mA
Current Type
AC
Housing Colour
Black
Lamp Included
Yes
Series
BWM 853
Height
71mm
IP Rating
IP66, IP67
Base Length
85mm
Minimum Temperature
-25°C
Standards Met
CE
Maximum Temperature
+50°C
Base Width
85mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Light Effect
Steady
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Consumption
80mA
Current Type
AC
Housing Colour
Black
Lamp Included
Yes
Series
BWM 853
Height
71mm
IP Rating
IP66, IP67
Base Length
85mm
Minimum Temperature
-25°C
Standards Met
CE
Maximum Temperature
+50°C
Base Width
85mm
Country of Origin
Germany