Werma Blue Rotating Beacon, 24 V, Base Mount, LED Bulb, IP65

RS Stock No.: 219-2273Brand: WermaManufacturers Part No.: 884.530.75
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Rotating

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

250mA

Current Type

AC/DC

Base Diameter

142mm

Housing Colour

Black

Height

218mm

IP Rating

IP65

Standards Met

CE, EAC

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma Blue Rotating Beacon, 24 V, Base Mount, LED Bulb, IP65

P.O.A.

Werma Blue Rotating Beacon, 24 V, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Rotating

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

250mA

Current Type

AC/DC

Base Diameter

142mm

Housing Colour

Black

Height

218mm

IP Rating

IP65

Standards Met

CE, EAC

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Germany