Technical documents
Specifications
Brand
WermaSupply Voltage
12 → 230 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
150mm
Housing Colour
Grey
Lamp Included
No
Series
BWM 890
Height
154mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Distrelec Product Id
13366220
Country of Origin
Germany
Product details
Permanent/Traffic Light Beacon - 890 Series
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Traffic Light
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
12 → 230 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
150mm
Housing Colour
Grey
Lamp Included
No
Series
BWM 890
Height
154mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Distrelec Product Id
13366220
Country of Origin
Germany
Product details
Permanent/Traffic Light Beacon - 890 Series
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)