Werma Red Steady Beacon, 230 V ac, LED Bulb

RS Stock No.: 455-3126Brand: WermaManufacturers Part No.: 89012068
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Height

147mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Product details

Traffic Light

Stock information temporarily unavailable.

P.O.A.

Werma Red Steady Beacon, 230 V ac, LED Bulb

P.O.A.

Werma Red Steady Beacon, 230 V ac, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Height

147mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Product details

Traffic Light