Werma BWM 890 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

RS Stock No.: 123-2920Brand: WermaManufacturers Part No.: 890.480.55
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Height

168mm

IP Rating

IP65

Maximum Temperature

+50°C

Special Features

3 Colours In One Beacon, LED Beacon for Traffic Light Combinations

Standards Met

CE Certified

Minimum Temperature

-20°C

Product details

Permanent/Traffic Light Beacon - 890 Series

Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)

Traffic Light

Stock information temporarily unavailable.

P.O.A.

Werma BWM 890 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

P.O.A.

Werma BWM 890 Series Clear Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Height

168mm

IP Rating

IP65

Maximum Temperature

+50°C

Special Features

3 Colours In One Beacon, LED Beacon for Traffic Light Combinations

Standards Met

CE Certified

Minimum Temperature

-20°C

Product details

Permanent/Traffic Light Beacon - 890 Series

Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)

Traffic Light