Werma Incandescent Clear Bulb, BA15d 115 V

RS Stock No.: 314-7398Brand: WermaManufacturers Part No.: 955.840.57
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Werma

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

115 V

Dimensions

16 (Dia.) x 42 mm

Product details

Bulbs for use with all Signal Towers

Stock information temporarily unavailable.

P.O.A.

Werma Incandescent Clear Bulb, BA15d 115 V

P.O.A.

Werma Incandescent Clear Bulb, BA15d 115 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.

Technical documents

Specifications

Brand

Werma

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

115 V

Dimensions

16 (Dia.) x 42 mm

Product details

Bulbs for use with all Signal Towers