Werma IP43 Rated Black Cap for use with 118 Series, 119 Series

RS Stock No.: 660-1208Brand: WermaManufacturers Part No.: 975.118.00
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Werma

Series

975

Accessory Type

Cap

Colour

Black

For Use With

118 Series, 119 Series

IP Rating

IP43

Model

975.118.00

Dimensions

40 (Dia.) x 18 mm

Country of Origin

Germany

Product details

Panel mount buzzer accessory

Stock information temporarily unavailable.

P.O.A.

Werma IP43 Rated Black Cap for use with 118 Series, 119 Series

P.O.A.

Werma IP43 Rated Black Cap for use with 118 Series, 119 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Werma

Series

975

Accessory Type

Cap

Colour

Black

For Use With

118 Series, 119 Series

IP Rating

IP43

Model

975.118.00

Dimensions

40 (Dia.) x 18 mm

Country of Origin

Germany

Product details

Panel mount buzzer accessory