1/16 DIN 4 digit indicator,24V 2 alarm
Technical documents
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V dc, 24 → 48 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
-1999 → +9999 (Scaleable - Linear) °C
Display Type
LED
IP Rating
IP20, IP66
Display Colour
Red
Panel Depth
110mm
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmBrand: West Instruments
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
1/16 DIN 4 digit indicator,24V 2 alarm
1
P.O.A.
1/16 DIN 4 digit indicator,24V 2 alarm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmBrand: West Instruments
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V dc, 24 → 48 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
-1999 → +9999 (Scaleable - Linear) °C
Display Type
LED
IP Rating
IP20, IP66
Display Colour
Red
Panel Depth
110mm
You may be interested in
West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mmBrand: West Instruments
P.O.A.Each (ex VAT)