Western Digital WD GREEN SATA SSD 2.5 inch 480 GB Internal SSD

RS Stock No.: 256-6030Brand: Western DigitalManufacturers Part No.: WDS480G3G0A
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD Green SATA SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

480 GB

Interface

SATA III

Nand Type

SLC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Western Digital WD GREEN SATA SSD 2.5 inch 480 GB Internal SSD

P.O.A.

Western Digital WD GREEN SATA SSD 2.5 inch 480 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD Green SATA SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

480 GB

Interface

SATA III

Nand Type

SLC

Country of Origin

China