Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Western Digital WD GREEN SN350 NVMe SSD M.2 2280 960 GB Internal Hard Disk Drive

RS Stock No.: 256-6035Brand: Western DigitalManufacturers Part No.: WDS960G2G0C
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD GREEN SN350 NVMe SSD

Internal/External

Internal

Form Factor

M.2 2280

Industrial

Yes

Capacity

960 GB

Interface

PCIe

Nand Type

TLC

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Western Digital WD GREEN SN350 NVMe SSD M.2 2280 960 GB Internal Hard Disk Drive

P.O.A.

Western Digital WD GREEN SN350 NVMe SSD M.2 2280 960 GB Internal Hard Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD GREEN SN350 NVMe SSD

Internal/External

Internal

Form Factor

M.2 2280

Industrial

Yes

Capacity

960 GB

Interface

PCIe

Nand Type

TLC

Country of Origin

Thailand

You may be interested in