Technical documents
Specifications
Brand
WickmannCurrent Rating
25A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Clear
Length
10.9mm
Width
3.8mm
Height
8.8mm
Overall Dimensions
10.9 x 3.8 x 8.8mm
Body Material
PA 66
Minimum Operating Temperature
-40°C
Series
Mini
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A @ 32 V dc
Operating Temperature Range
-40 → +125 °C
UL Class
UL 248
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WickmannCurrent Rating
25A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Clear
Length
10.9mm
Width
3.8mm
Height
8.8mm
Overall Dimensions
10.9 x 3.8 x 8.8mm
Body Material
PA 66
Minimum Operating Temperature
-40°C
Series
Mini
Maximum Operating Temperature
+125°C
Breaking Capacity at Maximum Voltage Rating
1000 A @ 32 V dc
Operating Temperature Range
-40 → +125 °C
UL Class
UL 248
Country of Origin
Mexico