Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 174-0251Brand: WickmannManufacturers Part No.: 0314015.MXP
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

RoHS, E10480

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm

P.O.A.

Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

RoHS, E10480

Country of Origin

China