Wickmann 30A Black Bolt Down Car Fuse, 32V dc

RS Stock No.: 174-0742Brand: WickmannManufacturers Part No.: 0498030.M
brand-logo
View all in Car Fuses

Technical documents

Specifications

Current Rating

30A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Colour

Black

Length

16mm

Width

12mm

Height

8mm

Overall Dimensions

16 x 12 x 8mm

Minimum Operating Temperature

-40°C

Series

MIDI

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wickmann 30A Black Bolt Down Car Fuse, 32V dc

P.O.A.

Wickmann 30A Black Bolt Down Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

30A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Colour

Black

Length

16mm

Width

12mm

Height

8mm

Overall Dimensions

16 x 12 x 8mm

Minimum Operating Temperature

-40°C

Series

MIDI

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

Country of Origin

China