Technical documents
Specifications
Brand
WickmannTrip Current
1.5A
Voltage Rating
24V dc
Time to Trip
0.3s
Hold Current
0.75A
Maximum Current
40 A
Length
4.83mm
Height
1.46mm
Width
3.41mm
Minimum Resistance
0.09Ω
Maximum Resistance
290mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Body Material
Poly
Dimensions
4.83 x 3.41 x 1.46mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Fuse Speed
F
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WickmannTrip Current
1.5A
Voltage Rating
24V dc
Time to Trip
0.3s
Hold Current
0.75A
Maximum Current
40 A
Length
4.83mm
Height
1.46mm
Width
3.41mm
Minimum Resistance
0.09Ω
Maximum Resistance
290mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Body Material
Poly
Dimensions
4.83 x 3.41 x 1.46mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Fuse Speed
F
Country of Origin
China